This circular connector features a 2-contact design with a maximum current rating of 7.5A per contact. It has a straight body orientation and is suitable for cable mount applications. The connector operates within a temperature range of -55°C to 125°C.
Souriau 85106AC8-2P5066 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85106AC8-2P5066 to view detailed technical specifications.
No datasheet is available for this part.