
10-position straight plug connector with male solder termination. Features a 7.5A current rating and 1.5kV voltage rating. Constructed with an aluminum shell and body, both plated in cadmium. Contacts are copper alloy with gold plating, operating within a -55°C to 125°C temperature range. This free-hanging connector adheres to MIL-DTL-26482 standards.
Souriau 85106EC1210P50 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC1210P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
