
Straight male circular connector featuring 26 gold-plated copper alloy female contacts. This MIL-DTL-26482 compliant plug offers a 7.5A current rating and 1.5kV voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell and body, it is designed for solder termination and free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 85106EC1626S50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 3.43mm |
| Gender | Male |
| Length | 51mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC1626S50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.