This 6-contact circular connector features a straight body orientation and is designed for cable mounting via solder termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5A per contact. The connector is suitable for general-purpose applications.
Souriau 85106J10-6P5029 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85106J10-6P5029 to view detailed technical specifications.
No datasheet is available for this part.