
General purpose circular connector, receptacle, MIL-DTL-26482 Series I, featuring 6 female socket contacts made of gold-plated copper alloy. This straight, cable mount connector has an aluminum shell with cadmium plating, rated for 7.5A current and 1.5kV voltage. Operating temperature range is -55°C to 125°C, with IP65, waterproof, water resistant, and dust tight ratings.
Souriau 85106J106S50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 3.43mm |
| Gender | Receptacle |
| Length | 47.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106J106S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.