The 85106JC2255S-Y50 connector is a circular connector with 55 contacts, featuring a SKT contact gender and PL gender on the other side. It has a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for a maximum current of 7.5 amps per contact.
Souriau 85106JC2255S-Y50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85106JC2255S-Y50 to view detailed technical specifications.
No datasheet is available for this part.