This Souriau connector features 8 contacts with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector can handle a maximum current rating of 7.5 amps per contact. It is designed for use in general applications.
Souriau 85106R12-8SW54 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85106R12-8SW54 to view detailed technical specifications.
No datasheet is available for this part.