This circular connector features 55 contacts with crimp termination and a straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55 to 125°C. The connector has a maximum current rating of 7.5 amps per contact.
Souriau 85106RA2255S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85106RA2255S50 to view detailed technical specifications.
No datasheet is available for this part.