Souriau 85106RC1210P50L technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482, 851 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106RC1210P50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.