Souriau 85106RC1623P50 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 85106RC1623P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.