This circular connector features 26 crimp contacts with a straight body orientation and a plug-lock (PL) gender. It is designed for cable mounting and can operate between -55°C and 125°C. Each contact has a maximum current rating of 7.5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |