Souriau 8522-878A technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Gender | F |
| Termination Method | Solder |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 8522-878A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.