Souriau 8525-IH10B6PNH technical specifications.
| Termination Type | CRIMP AND SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Souriau 8525-IH10B6PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.