This circular connector features a 3-contact SKT configuration with RCP gender and a crimp termination method. It has a straight body orientation and is designed for flange mounting. The operating temperature range is -55°C to 200°C, and the maximum current rating is 13A.
Souriau 852510N12B3SXHL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 852510N12B3SXHL to view detailed technical specifications.
No datasheet is available for this part.