Souriau 85252H18B32PNH technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 36.5 |
| Product Depth (mm) | 36.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau 85252H18B32PNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.