This Souriau circular connector features 41 crimp contacts, a straight body orientation, and a maximum operating temperature of 200 degrees Celsius. It can withstand a minimum operating temperature of -65 degrees Celsius and has a maximum current rating of 7.3 amps per contact. The connector is designed for cable mount applications and has a termination method of crimp.
Souriau 8533-3KS20-41PN technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.3/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8533-3KS20-41PN to view detailed technical specifications.
No datasheet is available for this part.