This circular connector features 7 contacts and a straight body orientation, suitable for cable mounting applications. It operates within a temperature range of -65°C to 260°C and has a maximum current rating of 13A. The connector is designed for use in general applications, with a mounting style that accommodates cables.
Souriau 85333ES1407P908 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85333ES1407P908 to view detailed technical specifications.
No datasheet is available for this part.