Souriau 85334RS0803SN22 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 3 |
| Plating | Nickel |
| Series | 8533 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85334RS0803SN22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.