Souriau 8599-0727 900 technical specifications.
| Contact Type | Machined Signal |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 8599-0727 900 to view detailed technical specifications.
No datasheet is available for this part.