Souriau 8599-0730 900 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau 8599-0730 900 to view detailed technical specifications.
No datasheet is available for this part.