This circular connector features a straight body orientation and a crimp termination method. It has 10 contacts and a maximum current rating of 7.5A. The operating temperature range is -65 to 175°C. The connector is designed for cable mount applications and has a product length of 31mm and a product diameter of 29.4mm.
Souriau 8D 5 13 W 98 SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 29.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Current Rating | 7.5A |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D 5 13 W 98 SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.