Souriau 8D0-09W98SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D0-09W98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.