This circular connector features 56 SKT/RCP contacts with crimp termination, suitable for flange mounting. It operates over a temperature range of -65 to 200°C. The connector has a straight body orientation and a single port. The maximum current rating is 13/7.5 amps.
Souriau 8D0-25F04SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 8D0-25F04SN to view detailed technical specifications.
No datasheet is available for this part.