This circular connector features 7 contacts with PIN gender and crimp termination method. It is designed for flange mount applications. The operating temperature range is from -65°C to 175°C. The maximum current rating is 7.5A.
Souriau 8D011J99AA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D011J99AA to view detailed technical specifications.
No datasheet is available for this part.