Souriau 8D011Z35SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 13 |
| Reach SVHC Compliant | No |
| Series | 8D - D38999 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D011Z35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.