Souriau 8D015M05PN technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 5 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D015M05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.