Souriau 8D019M35PN technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8D - D38999 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D019M35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.