This Souriau connector features 8 SKT contacts in a straight body orientation, suitable for flange mounting. It operates reliably within a temperature range of -65°C to 150°C. The connector has a single port and is designed for general-purpose applications.
Souriau 8D0E19F08BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Souriau 8D0E19F08BN to view detailed technical specifications.
No datasheet is available for this part.