The 8D0E19X08BN connector is a circular, 8-contact, flange mount connector with crimp termination. It has a straight body orientation and a receptacle gender. Operating temperatures range from -65°C to 175°C. This connector is suitable for general applications.
Souriau 8D0E19X08BN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for Souriau 8D0E19X08BN to view detailed technical specifications.
No datasheet is available for this part.