Souriau 8D101F02 technical specifications.
| Body Orientation | Straight |
| Type | Straight Cable Clamp |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 8D101F02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.