Souriau 8D509M98SN technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8D - D38999 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D509M98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
