Souriau 8D509W35PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Plating | Cadmium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8D509W35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.