This circular connector features a 4-contact design with crimp termination and a straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is suitable for cable mounting applications and has a maximum current rating of 5A.
Souriau 8D511J22PB-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D511J22PB-LC to view detailed technical specifications.
No datasheet is available for this part.