This 13-contact circular connector features a SKT contact gender and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 5A and is suitable for general-purpose use.
Souriau 8D511J35SE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D511J35SE to view detailed technical specifications.
No datasheet is available for this part.