This circular connector features a 4-contact SKT to PL interface, suitable for cable mounting applications. It has a maximum current rating of 7.5A and operates within a temperature range of -65°C to 175°C. The connector's termination method is crimp, and it is designed for use with a straight body orientation.
Souriau 8D511W04SAL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D511W04SAL to view detailed technical specifications.
No datasheet is available for this part.