Souriau 8D515M35SN technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 8D |
| Shell Material | Composite |
| Shell Size | 15 |
| Termination | Crimp |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D515M35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.