Souriau 8D515Z35SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 8D |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D515Z35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.