Souriau 8D517Z35PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 8D |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8D517Z35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.