This circular connector features a 4-contact SKT (socket) configuration with a corresponding RCP (receptacle) counterpart. It is designed for crimp termination and has a straight body orientation. The connector is rated for a maximum current of 7.5A and operates within a temperature range of -65C to 200C.
Souriau 8D711Z04SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8D711Z04SNL to view detailed technical specifications.
No datasheet is available for this part.