Souriau 8DA003Z05SA technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 8DA |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8DA003Z05SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.