Souriau 8DA007Z09PN technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 8DA |
| Shell Size | 7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8DA007Z09PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.