Souriau 8LT009B35SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | 8LT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8LT009B35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.