This 56-contact circular connector features a SKT gender and is designed for cable mount applications. It has a straight body orientation and a crimp termination method. The connector can operate between -65°C and 200°C and has a maximum current rating of 13/7.5 amps.
Souriau 8LT5--25F04SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8LT5--25F04SN to view detailed technical specifications.
No datasheet is available for this part.