Souriau 8LT511B98SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8LT |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 8LT511B98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.