This 8-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 45A.
Souriau 8LT7-25B08SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 45A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8LT7-25B08SN-L to view detailed technical specifications.
No datasheet is available for this part.