Souriau 8MCNA7P011B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 7.82mm |
| Gender | Male |
| Length | 19.94mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| Series | MicroComp |
| Width | 11.11mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8MCNA7P011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
