Souriau 8MCNH51P1AON technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Type | High Density D-Sub |
| Contact Gender | M |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Max Current Rating | 2.5A |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Souriau 8MCNH51P1AON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.