Souriau 8ST020G16PN technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Cage Code | F0225 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8ST020G16PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.