Souriau 8ST520G16SN technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Cage Code | F0225 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Souriau 8ST520G16SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.