Souriau 8STA00235SD technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 8STA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau 8STA00235SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.